What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2512R1300FEB

Fixed Resistor, Metal Strip, 1W, 0.13ohm, 0.3606V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1300FEB.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.501
$ 0.357
$ 0.357
Stock
149
279,572
279,572
Authorized Distributors
2
6
6
Resistance
130 mΩ
130 mΩ
130 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 2512 0.13 Ohm 1% 1W ±75ppm/C Pad SMD Automotive
Res Metal Strip 2512 0.12 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRSFR13U
Res Thick Film 2512 0.13 Ohm 1% 1W ±200ppm/C Molded SMD Automotive T/R
KOA SpeerSL1TTER130F
Surface Mount Molded Current Sense Resistor, 1W, SL1, -55°C to +180°C, RoHS
Yageo GroupRL2512FK-070R12L
Res Thick Film 2512 0.12 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRSFR12U
Res Thick Film 2512 0.12 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R1300FEB provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.13ohm, 0.3606V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.131%EBE3
RES 0.13 OHM 1% 1W 2512
WSL-2512 .13 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric