What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R0330FEB

WSL Series 1206 0.33 Ohm 0.25 W ±1 % ±75 ppm/°C SMT Metal Film Resistor

$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0330FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Arrow Electronics

Mouser

Inventory History

3 month trend:
+72.26%

Alternate Parts

Price @ 1000
$ 0.43
$ 2.068
Stock
45,989
280
Authorized Distributors
6
5
Resistance
33 mΩ
33 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±1% 33mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-070R03L
Res Thick Film 1206 0.03 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0330FEB provided by its distributors.

WSL Series 1206 0.33 Ohm 0.25 W ±1 % ±75 ppm/°C SMT Metal Film Resistor
Fixed Resistor, Metal Strip, 0.25W, 0.033ohm, 0.0908V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.033ohms 1%
33mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm(Length)*640μm(height)
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.033 OHMS,1% TOL, POWER METAL STRIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric