What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL12061L000FEA18

Res Metal Strip 1206 0.001 Ohm 1% 1/2W ±275ppm/°C Molded SMD SMD Embossed Plasti
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL12061L000FEA18.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.595
$ 2.08
Stock
8,160
17,412
Authorized Distributors
6
2
Resistance
1 mΩ
1 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSL12061L000FEA18 provided by its distributors.

Res Metal Strip 1206 0.001 Ohm 1% 1/2W ±275ppm/°C Molded SMD SMD Embossed Plasti
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.001 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
Fixed Resistor, Metal Strip, 0.5W, 0.001ohm, 0.0224V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 0.001 Ohm 1% 0.5W(1/2W) ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
METAL STRIP RESISTOR, 0.001OHM, 1%, 1206; Resistance: 0.001ohm; Product Range: WSL_18 Series; Resistor Case / Package: 1206 ^3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Technolo 18X4708

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL12061L000FEA18.