What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL080500000ZTG9

Res 0 Ohm Jumper 0805
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL080500000ZTG9.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-1.26%

Alternate Parts

Price @ 1000
$ 0.865
$ 0.434
Stock
9,682
634,585
Authorized Distributors
4
6
Resistance
0 Ω
0 Ω
Case/Package
0805
0805
Tolerance
-
-
Power Rating
-
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
-
3900 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSL080500000ZTG9 provided by its distributors.

RES 0 OHM JUMPER 0805
Metal Strip, 0ohm, Surface Mount, 0805
WSL-0805-9 0 OHM JUMPER RT1
0¦¸ ¡À3900ppm/¡æ 0805
ZERO OHM JUMPER

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric