What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSKW06123L000JEB

Res Metal Strip 0612 0.003 Ohm 5% 1W ±75ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSKW06123L000JEB.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.201
Stock
8,000
4,000
Authorized Distributors
3
3
Resistance
3 mΩ
3 mΩ
Case/Package
0612
0612
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSKW06123L000JEB provided by its distributors.

Res Metal Strip 0612 0.003 Ohm 5% 1W ±75ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 0612
WSKW0612 .003 5% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric