What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC4527R5900FEA

Res Wirewound 4527 0.59 Ohm 1% 2W ±90ppm/C Molded J-Lead SMD Automotive
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC4527R5900FEA.

IHS

Datasheet4 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.189
Stock
0
118
Authorized Distributors
4
3
Resistance
590 mΩ
590 mΩ
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSC4527R5900FEA provided by its distributors.

Res Wirewound 4527 0.59 Ohm 1% 2W ±90ppm/C Molded J-Lead SMD Automotive
Fixed Resistor, Wire Wound, 2W, 0.59ohm, 1.09V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527
WSC4527 .59 1% EA e3
.59 OHM 1% 2W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric