Vishay WSC452749R90FEB

Res Wirewound 4527 49.9 Ohm 1% 2W ±20ppm/C J-Lead SMD Automotive T/R
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC452749R90FEB.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.796
$ 1.03
Stock
1
1
Authorized Distributors
2
6
Resistance
49.9 Ω
49.9 Ω
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2017-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 49.9ohm, 9.99V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Res Wirewound 4527 50 Ohm 1% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Wire Wound, 2W, 47ohm, 9.6954V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Fixed Resistor, Wire Wound, 2W, 50ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Film, 2W, 50ohm, 10V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC452749R90FEB provided by its distributors.

Res Wirewound 4527 49.9 Ohm 1% 2W ±20ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 2W, 49.9ohm, 9.99V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors 49.9 Ohm 2W 1%
49.9 OHM 1% 2W 20PPM
WSC4527 49.9 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric