What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC45272R000FEA

Res Wirewound 4527 2 Ohm 1% 2W ±50ppm/C J-Lead SMD Automotive T/R
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC45272R000FEA.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-21.14%

CAD Models

Download Vishay WSC45272R000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 3.918
$ 3.918
Stock
134,094
410
410
Authorized Distributors
6
4
4
Resistance
2 Ω
2 Ω
2 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
Fixed Resistor, Wire Wound, 2W, 2.2ohm, 2.0976V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC45272R000FEA provided by its distributors.

Res Wirewound 4527 2 Ohm 1% 2W ±50ppm/C J-Lead SMD Automotive T/R
Res Wirewound 4527 2 Ohm 1% 2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
WSC Series 4527 2 W 1 Ohm ±1 % ±50 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527
4527J-Lead FIXED RESISTOR WSC 0.455Lx0.275W 11.56mmx6.98mm 2W 2Ohm 卤50ppm/C
WSC SERIES WIREWOUND SURFACE MNT RESISTOR 4527 CASE 2OHM +/-1% 2W +/-50PPM/DEGC
SMD Wirewound/Current Sensing Resistors 2watt 2ohms 1%
Resistance:2Ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case/Package:4527 [11470 Metric]; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Wsc Series; Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Vishay WSC45272R000FEA.
RESISTOR, WIREWOUND, 2 OHM 1%; Resistance:2ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:2V; Series:WSC; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:4527; No. of Pins:2; Case Style:4527; External Length / Height:11.56mm; Tolerance, +:1%; Tolerance, -:1%; External Depth:4.24mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C; Dielectric Strength, VAC:500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC45272R000FEA.