What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC25154R020FEB

Fixed Resistor, Wire Wound, 1W, 4.02ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC25154R020FEB.

IHS

Datasheet4 pages4 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
+15.97%

Alternate Parts

Price @ 1000
$ 0.602
$ 1.62
Stock
26,439
500
Authorized Distributors
6
4
Resistance
4.02 Ω
4.02 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2017-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSC25154R020FEB provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 4.02ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
SMD Wirewound/Current Sensing Resistors 1watt 4.02ohms 1%
Chip Resistor 1% 90ppm/C 4.02Ohm 1W
1% ¡À50ppm/¡æ 4.02¦¸ 1W 2515 6.35mm*3.81mm*3.17mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric