What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC2515316R0FEB

Fixed Resistor, Wire Wound, 1W, 316ohm, 17.78V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515316R0FEB.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-93.96%

Alternate Parts

Price @ 1000
$ 0.675
$ 0.838
Stock
616
4,029
Authorized Distributors
3
4
Resistance
316 Ω
316 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Vishay WSC2515316R0FEB provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 316ohm, 17.78V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
SMD Power Metal Strip/Current Sensing Resistors 316 Ohm 1W 1%
2515 Chip Resistor 1% 20ppm/C 316Ohm 1W
316¦¸ ¡À1% 1W ¡À20ppm/¡æ 2515 6.35mm*2.79mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric