Vishay WSC25152R000FTA

Res Wirewound 2515 2 Ohm 1% 1W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
$ 1.665
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC25152R000FTA.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+33.26%

Alternate Parts

Price @ 1000
$ 1.665
$ 0.64
Stock
44,752
184,891
Authorized Distributors
6
6
Resistance
2 Ω
2 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WSC25152R000FTA provided by its distributors.

Res Wirewound 2515 2 Ohm 1% 1W ±50ppm/C J-Lead SMD T/R Automotive AEC-Q200
Chip Resistor 2Ω ±1% 1W ±50ppm/°C 2515 SMD 6.35mm × 3.81mm × 2.79mm
SMD Power Metal Strip/Current Sensing Resistors 2 Ohm 1W 1%
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.41V, 1% +/-Tol, Surface Mount, 2515

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric