What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC2515150R0FBA

Fixed Resistor, Wire Wound, 1W, 150ohm, 12.25V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC2515150R0FBA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.947
$ 0.678
Stock
794
45,409
Authorized Distributors
2
6
Resistance
150 Ω
150 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 150ohm, 12.25V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Vishay WSC2515150R0FBA provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 150ohm, 12.25V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
Resistor,wirewound,150Ohms,1+/-% Tol,-20,20Ppm-Tc,2515-Case
WSC2515 150 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric