What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC0002R1000FBA

Res Wirewound 4527 0.1 Ohm 1% 2W ±90ppm/C J-Lead SMD Automotive Bulk
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC0002R1000FBA.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.28
$ 0.96
$ 0.96
Stock
402
73,375
73,375
Authorized Distributors
2
6
6
Resistance
100 mΩ
100 mΩ
100 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Metal Strp 4527 100M Ohm 1% 2W 110Ppm/ C Smd Embossed Rohs Compliant: Yes
Res Metal Strip 4527 0.1 Ohm 1% 2W ±75ppm/C Molded J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.447V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC0002R1000FBA provided by its distributors.

Res Wirewound 4527 0.1 Ohm 1% 2W ±90ppm/C J-Lead SMD Automotive Bulk
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.45V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527
.1 OHM 1% 2W 90PPM
WSC0002 .1 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric