What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC000220R00FEK

Fixed Resistor, Wire Wound, 2W, 20ohm, 6.32V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC000220R00FEK.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-0.31%

Alternate Parts

Price @ 1000
$ 0.752
$ 0.695
$ 0.695
Stock
2,395
164,309
164,309
Authorized Distributors
4
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

RES SMD 20 OHM 1% 2W 4527 / Res Wirewound 4527 20 Ohm 1% 2W ±20ppm/°C J-Lead SMD Automotive T/R
Fixed Resistor, Wire Wound, 2W, 20ohm, 6.32V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
Fixed Resistor, Wire Wound, 2W, 22ohm, 6.63V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSC000220R00FEK provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 20ohm, 6.32V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors 20 Ohm 2W 1%
20¦¸ ¡À1% 2W ¡À20ppm/¡æ 4527 11.56mm*4.24mm
20 OHM 1% 2W 20PPM
WSC0002 20 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric