What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSC000214R00FTA

Fixed Resistor, Wire Wound, 2W, 14ohm, 5.29V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC000214R00FTA.

IHS

Datasheet4 pages3 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.59
$ 0.828
Stock
3,367
2,923
Authorized Distributors
4
2
Resistance
14 Ω
14 Ω
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Vishay WSC000214R00FTA provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 14ohm, 5.29V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
SMD Wirewound/Current Sensing Resistors 2watts 14ohms 1%
Res Wirewound 4527 14Ohm 1% 2W ±20ppm/°C Molded T/R
14¦¸ ¡À1% 2W ¡À20ppm/¡æ 4527 11.5mm*7mm*2.54mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric