What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSBS8518L1250JT14

Fixed Resistor, Metal Strip, 36W, 0.000125ohm, 5% +/-Tol, 175ppm/Cel, Chassis Mount
$ 7.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSBS8518L1250JT14.

IHS

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.574
$ 7.16
Stock
504
300
Authorized Distributors
2
2
Resistance
125 µΩ
125 µΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Tolerance
5 %
5 %
Power Rating
36 W
36 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
175 ppm/°C
175 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2017-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSBS8518L1250JT14 provided by its distributors.

Fixed Resistor, Metal Strip, 36W, 0.000125ohm, 5% +/-Tol, 175ppm/Cel, Chassis Mount
wSBS8518-14 .000125 5% T e3
RESISTOR SHUNT 125 UOHM 5% 36W
5% ¡À175ppm/¡æ 125¦Ì¦¸ 36W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric