Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-T110HF100

Rectifier Diode, 1 Phase, 1 Element, 110A, 1000V V(RRM), Silicon
$ 26.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-T110HF100.

Newark

Datasheet11 pages7 years ago
Datasheet11 pages17 years ago
Datasheet12 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages15 years ago
Datasheet11 pages17 years ago

TME

Future Electronics

Inventory History

3 month trend:
+16.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMSCD100-12
Diode 1.2KV 100A 3-Pin Case D1
MicrochipMSCD100-08
Diode 800V 100A 3-Pin Case D1
MicrochipMSKD120-16
Diode 1.6KV 120A 3-Pin Case D1
DIODE, RECTIFIER, VR 100V, IF 70A, PKG D-56,I2T 7100A2S, TJ +150C, CS 1250A, IR 100UA
Vishay Rectifier diode Diodes, 70A, 400V, panel, T Module packaging, 2needle
Vishay Rectifier diode Diodes, 85A, 1000V, panel, T Module packaging, 2needle

Descriptions

Descriptions of Vishay VS-T110HF100 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 110A, 1000V V(RRM), Silicon
Rectifier Diode Switching 1KV 110A 2-Pin D-55
TVS Diode 1kV 2.1kA 20mA 110A Base Mount 41mm × 27mm × 25mm
VS-T110HF10 Series 1000 V 110 A Surface Mount Power Rectifiers Diode - D-55
DIODE, STANDARD, 110A, 1000V; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):110A; Forward Voltage VF Max:1.35V; Module Configuration:Single; Current Ifsm:2kA; Diode Case Style:D-55; Diode Type:Standard Recovery; Forward Surge Current Ifsm Max:2.1kA; Forward Voltage:1.35V; Junction Temperature Tj Max:150°C; No. of Phases:Single; Package / Case:T-Series

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VST110HF100