Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-87HFR80

Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB
$ 18.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-87HFR80.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STANDARD DIODE, 85A, 200V, DO-203AB; Diode Type:Standard Recovery; Diode Configu
Vishay85HFR20
Rectifier Diode, 1 Phase, 1 Element, 85A, 200V V(RRM), Silicon, DO-203AB
VishayVS-95PF80
Rectifier Diode, 1 Phase, 1 Element, 95A, 800V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of Vishay VS-87HFR80 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB
Rectifier Diode,800V V(Rrm),do-203Ab |Vishay VS-87HFR80
Diode Switching 800V 85A 2-Pin DO-5
DIODE GEN PURP 800V 85A DO203AB
DIODE STD REV 800V 85A DO203AB
800V 1.8KA 9mA 85A Freestanding DO-203AB,DO-5 base mount,threaded mounting,Hinge mounting 20.02mm*17.35mm*22.9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric