What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-40HF10

Vishay Rectifier diode Diodes, 40A, 100V, Thread, DO-5encapsulation, 2needle
$ 7.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-40HF10.

IHS

Datasheet9 pages8 years ago

Farnell

TME

element14 APAC

Newark

Inventory History

3 month trend:
+4.99%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.367
$ 10.649
Stock
1,645
1
Authorized Distributors
6
3
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
40 A
40 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DIODE, RECTIFIER, VR 200V, IF 40A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
VishayVS-40HF60
DIODE, RECTIFIER, STANDARD, VR 600V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A2
DIODE, RECTIFIER, VR 50V, IF 40A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-40HF10 provided by its distributors.

Vishay Rectifier diode Diodes, 40A, 100V, Thread, DO-5encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB
Diode, Standard, 40A, 100V; |Vishay VS-40HF10
DIODE GEN PURP 100V 40A DO203AB
DIODE, STANDARD, 40A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 40A; Forward Voltage VF Max: 1.3V; Diode Module Configuration: -; Product Range: 40HF1 Series; Current Ifsm: 500A; Diode Case Style

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-40HF10..
  • VS40HF10