Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-36MT20

Diode Rectifier Bridge Single 200V 35A 5-Pin Case D-63
$ 10.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-36MT20.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
Datasheet8 pages12 years ago

TME

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VISHAY VS-36MT120 Bridge Rectifier Diode, Three, 1.2 kV, 35 A, Module, 1.19 V, 5 Pins
VishayVS-36MT60
Diode Rectifier Bridge Single 600V 35A 5-Pin Case D-63
Vishay36MT120
36MT Series 1200 V 475 A Quick Connect Three Phase Bridge Power Module - D-63

Descriptions

Descriptions of Vishay VS-36MT20 provided by its distributors.

Diode Rectifier Bridge Single 200V 35A 5-Pin Case D-63
BRIDGE RECTIFIER MODULES, 3 PHASE, 35A, 200V, QC
Bridge Rectifier Diode, 3 Phase, 35A, 200V V(RRM), Silicon
DIODE, BRIDGE RECTIFIER, VR 200V, IF 35A, PKG D-63, VF 1.19V
BRIDGE RECT MOD, 3PH, 35A, 200V, QC
BRIDGE RECT 3PHASE 200V 35A D-63
Bridge Rectifiers 200 Volt 35 Amp
Vishay Three-phase rectifier bridge, 35APeak average forward current, 200Vpeak reverse repetition voltage, 5Pin, D 63encapsulation, SMD mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS36MT20