Vishay VS-2KBB100R

Vishay Single Phase Rectifier Bridge, 1.9A, 1000V, 4-Pin, D-37 Package, TH
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-2KBB100R.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago

TME

Inventory History

3 month trend:
+8.16%

CAD Models

Download Vishay VS-2KBB100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.46
$ 1.47
Stock
38,627
43,660
Authorized Distributors
6
6
Average Rectified Current
-
-
Peak Reverse Current
10 µA
10 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
10 µA
10 µA
Mount
Through Hole
Through Hole
Case/Package
D
D
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Max Forward Surge Current (Ifsm)
52 A
52 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay VS-2KBB100R provided by its distributors.

Vishay Single Phase Rectifier Bridge, 1.9A, 1000V, 4-Pin, D-37 Package, TH
Diode Rectifier Bridge Single 1KV 1.9A 4-Pin D-37
Bridge Rectifier Diode, 1 Phase, 1.9A, 1000V V(RRM), Silicon
BRIDGE RECT 1PHASE 1KV 1.9A 2KBB
Bridge Rectifier, 500V, 1.9A, SIP
BRIDGE RECTIFIER, 1PH, 2A, 1KV, THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):2A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:2KBB; No. of Pins:4; MSL:-; Current Rating:1.9A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS2KBB100R