Vishay VS-2KBB100

Vishay Single Phase Rectifier Bridge, 1.9A, 1000V, 4-Pin, D-37 Package, TH
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-2KBB100.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.47
$ 1.46
Stock
43,785
38,752
Authorized Distributors
6
6
Average Rectified Current
-
-
Peak Reverse Current
10 µA
10 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
10 µA
10 µA
Mount
Through Hole
Through Hole
Case/Package
D
D
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Max Forward Surge Current (Ifsm)
52 A
52 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay VS-2KBB100 provided by its distributors.

Vishay Single Phase Rectifier Bridge, 1.9A, 1000V, 4-Pin, D-37 Package, TH
Diode Rectifier Bridge Single 1KV 1.9A 4-Pin D-37
Bridge Rectifier, Single Phase, 2A, 1Kv,; |Vishay VS-2KBB100
Bridge Rectifier Diode, 1 Phase, 1.9A, 1000V V(RRM), Silicon
BRIDGE RECTIFIER, 1 PH, 1.9A, 1KV, 2KBB
VS-2KBB100, BRIDGE RECTIFIER, 1.9A 1000V, 4-PIN D 37
1.1V@1.9A 1.9A 1kV - Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 1KV 1.9A 2KBB
BRIDGE RECTIFIER, 1PH, 2A, 1KV, THD
Bridge Rectifier, 500V, 1.9A, SIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-2KBB100.
  • VS-2KBB100..
  • VS2KBB100