Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-16TTS08SPBF

Thyristor SCR Phase Control Thyristor 800V 200A 3-Pin(2+Tab) D2PAK Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-16TTS08SPBF.

IHS

Datasheet7 pages10 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.867
$ 1.867
Stock
14,980
36,402
36,402
Authorized Distributors
0
6
6
RMS Current (Irms)
16 A
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Hold Current
100 mA
150 mA
150 mA
Leakage Current
10 mA
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
D2PAK
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2010-06-30
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Descriptions

Descriptions of Vishay VS-16TTS08SPBF provided by its distributors.

Thyristor SCR Phase Control Thyristor 800V 200A 3-Pin(2+Tab) D2PAK Tube
Silicon Controlled Rectifier, 16A I(T)RMS, 10mA I(T), 800V V(DRM), 800V V(RRM), 1 Element
16A 800V PH CONT SCR D2-PAK
SCR 800V 16A TO263AB
Scr Thyristor, 10A, 800V, D2-Pak; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:60Ma; Current It Av:10A; On State Rms Current It(Rms):16A; Thyristor Case Style:to-263 (D2Pak); No. Of Pins:2Pins; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS16TTS08SPBF