Vishay VR68000005604JAC00

VR68 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 5.6MOhm 1W
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR68000005604JAC00.

IHS

Datasheet10 pages3 years ago

HQonline

Arrow.cn

TME

Inventory History

3 month trend:
-95.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RES AXIAL / Res Metal Film 5.6K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive Ammo
Fixed Resistor, Metal Film, 2W, 5600ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 2W, 5600ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ5K6
Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J5K6
Res, 5K6, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J5K6
Stackpole ElectronicsCF14JT5K60
Fixed Resistor, Carbon Film, 0.25W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay VR68000005604JAC00 provided by its distributors.

VR68 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 5.6MOhm 1W
Res Metal Glaze 5.6M Ohm 5% 1W ±200ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6e+06ohm, 10000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res, 5M6, 5%, 1W, Metal Film; Resistance:5.6Mohm; Product Range:Vr68 Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:10Kv; Resistor Technology:Metal Film; Product Length:19Mm Rohs Compliant: Yes |Vishay VR68000005604JAC00

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric