Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VOL618A-3T

OPTOCOUPLER, Transistor, 5KV, LSOP-4; Available until stocks are exhausted
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOL618A-3T.

IHS

Datasheet9 pages3 years ago

Upverter

Farnell

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+34.81%

CAD Models

Download Vishay VOL618A-3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTCLT1003
Vishay Transistor output type optocoupler, surface mount, 4needle, SOPencapsulation
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCLT1005
Transistor Output Optocoupler, 1-Element, 5000V Isolation
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay VOL618A-3T provided by its distributors.

OPTOCOUPLER, Transistor, 5KV, LSOP-4; Available until stocks are exhausted
VOL618A Series 5000 Vrms 80 V Surface Mount Optocoupler Phototransistor - LSOP-4
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP
OPTOCOUPLER, PHOTOTRANS, 5KV, LSOP-4; No. of Channels: 1 Channel; Optocoupler Case Style: LSOP; No. of Pins: 4Pins; Forward Current If Max: 60mA; Isolation Voltage: 5kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 80V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOL618A3T