Vishay TCLT1005

Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1005.

IHS

Datasheet10 pages3 years ago
Datasheet6 pages14 years ago
Datasheet12 pages0 years ago

element14

_legacy Avnet

Newark

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay TCLT1005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTCLT1105
Optocoupler, Phototransistor Output, SOP-6L5, Half Pitch, Long Mini-Flat Package
VishayTCMT1102
Optocoupler with transistor output; VISHAY; TCMT1102; 1; 70 V; 4; SOP
VishayTCLT1007
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 5 kV, 80 %
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay TCLT1005 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
OPTO COUPLER; No. of Channels:1; Voltage, Isolation:5000V ac; Output Type:NPN Phototransistor; Input Current:60mA; Case Style:SOP-4; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CSA, BSI, DIN EN 60747-5-2 (VDE0884), FIMKO (SETI); Collector-to-Emitter Breakdown Voltage:70V; Current Ic Max:50mA; Current, If Max:130mA; External Depth:4.1mm; External Length / Height:2.3mm; Input Type:Gallium Arsenide Infrared Emitting LED; Lead Spacing:2.54mm; No. of Pins:4; Optocoupler Type:Phototransistor; Power Dissipation:250mW; Row Pitch:10.2mm; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:4.7µs; Time, Rise:3.0µs; Voltage, Vf Max:1.6V; Voltage, Vf Typ:1.25V; Width, External:7.5mm; Power Ouput Dissipation:150mW; Ratio, CTR Max:150%; Ratio, CTR Min:50%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric