Vishay VO1400AEFTR

1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 3750V Isolation
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO1400AEFTR.

IHS

Datasheet10 pages2 years ago

HQonline

Upverter

Farnell

Newark

Inventory History

3 month trend:
-79.82%

CAD Models

Download Vishay VO1400AEFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseCPC1017N
CPC1017N Series SPST (1 Form A) 100 mA 60 V Solid State Relay SMT - SOIC-4
LittelfuseCPC1017NTR
Solid State Relays (SSR); CPC1017NTR; LITTELFUSE; 2.18 mm; SOP; Surface Mount; Yes
LittelfuseCPC1016NTR
CPC1016N Series SPST 100 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PanasonicAQY214SX
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation

Descriptions

Descriptions of Vishay VO1400AEFTR provided by its distributors.

1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 3750V Isolation
VO1400 Series SPST 60 V 100 mA 5 Ohm 1 Form A Solid State Relay - SOIC-4
Solid State Relays – for PCB Mounting; VISHAY; VO1400AEFTR; SOP; 2.42 mm; 707 V; 60 V
Relay SSR 50mA 1.4V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R
Avnet Japan
SSR, MOSFET, 60V, 100mA; Load Voltage Max:60V; Load Current:100mA; On State Resistance Max:5ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:1mA; Relay Terminals:SMD; MSL:
Ssr, Mosfet, 60V, 100Ma, Full Reel; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:100Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: No |Vishay VO1400AEFTR.
Collector-Emitter Voltage (VCEO) Max. V = 60 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 120 / Package Type = SOP-4 / Forward Voltage (Vf) Max. V = 1.4 / Output Type = Phototransistor / Isolation Voltage kV = 3.75 / Forward Current (If) Max. mA = 50 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO1400AEFTR.