Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLMY334BACB-GS08

LED Uni-Color Yellow 591nm Automotive 2-Pin PLCC T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMY334BACB-GS08.

Farnell

Datasheet9 pages3 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
+57.06%

CAD Models

Download Vishay VLMY334BACB-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Red, Colorless Clear, T-3/4, 1.6mm
Smd Lm4-B Series Led -Red Color,1400-280; |Cree Led CLM4B-RKB-CWBXBAA3
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
LED Uni-Color Amber 624nm Automotive 2-Pin SMD T/R
KingbrightAM2520SYCK09
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm
KingbrightAM2520SYCK03
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Vishay VLMY334BACB-GS08 provided by its distributors.

LED Uni-Color Yellow 591nm Automotive 2-Pin PLCC T/R
Vishay COBlight_source, VLMY334series, yellow light, 3 x 2.8 x 1.75mm, 4500 mcd
Single Color LED, Yellow, Clear, 2.4mm
VISHAY VLMY334BACB-GS08 LED, YELLOW, 2.3CD, 589NM, PLCC-2
LED Single Chip Yellow 589nm 70mA 2-Pin PLCC T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMY334BACB-GS08.