Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLMW1300-GS08

LED Uni-Color White 7000K 2-Pin Chip 0603(1608Metric) T/R / LED COOL WHITE 0603 SMD
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMW1300-GS08.

IHS

Datasheet8 pages5 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+3.06%

CAD Models

Download Vishay VLMW1300-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Led, Hb, 0.12W, White, Smd; |Lumex SML-LXFP0603UWW-TR
LED WHITE DIFFUSED 0603 SMD | VCC (Visual Communications Company) VAOL-S6WR4

Descriptions

Descriptions of Vishay VLMW1300-GS08 provided by its distributors.

LED Uni-Color White 7000K 2-Pin Chip 0603(1608Metric) T/R / LED COOL WHITE 0603 SMD
White 0603 130° Clear 180 mcd 2.7 V Surface Mount Chip LED
Vishay white lightLED, 1608 (0603)encapsulation, 1.6 x 0.8 x 0.55mm
LED, Highbright, White, SMD, 20 mA, 3.15 V, 180 mcd
Single Color LED, White, 1.1mm
CHIPLED (0603)WHITE HIGHBRIGHT -e4
SMD LED 7000K White 20mA 3.15V -65/65°/°
LED, 0603, WHITE HIGHBRIGHT; Bulb Size:-; LED Colour:White; Luminous Intensity:180mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:3.15V; LED Mounting:SMD; Lens Shape:Rectangular; Forward Voltage VF Max:3.15V; Luminous Intensity Max:180mcd

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMW1300GS08