Vishay VLMS3100-GS08

PLCC-2 STANDARD SMD LED Single Color LED, Red, Clear Nondiffused, 2.4mm
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS3100-GS08.

IHS

Datasheet7 pages3 years ago

_legacy Avnet

TME

Inventory History

3 month trend:
-35.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Hyper Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Uni-Color Red 624nm 2-Pin PLCC T/R
KingbrightAA3528SURSK
Single Color LED, Hyper Red, Water Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMS3100-GS08 provided by its distributors.

PLCC-2 STANDARD SMD LED Single Color LED, Red, Clear Nondiffused, 2.4mm
LED RED CLEAR 2PLCC SMD / Red 630nm LED Indication - Discrete 2V 2-SMD, J-Lead
Surface-Mount/Axial Led Lamp, orange-Red, led-8D |Vishay VLMS3100-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMS3100GS08