What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VLMR334BACB-GS08

LED Uni-Color Red 632nm Automotive 2-Pin PLCC T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMR334BACB-GS08.

Inventory History

3 month trend:
+369%

CAD Models

Download Vishay VLMR334BACB-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Red, Colorless Clear, T-3/4, 1.6mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
LED Uni-Color Amber 624nm Automotive 2-Pin SMD T/R
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous
1800-3550 mcd, Chrom W4,W5, Tape & Reel / 2500 pcs/reel RoHS Compliant: Yes

Descriptions

Descriptions of Vishay VLMR334BACB-GS08 provided by its distributors.

LED Uni-Color Red 632nm Automotive 2-Pin PLCC T/R
Single Color LED, Red, Clear, 2.4mm
Vishay COBlight_source, VLMR334series, Red, 3 x 2.8 x 1.75mm, 4500 mcd
Power SMD LED PLCC-2 RED, TYP 2200mcd 60º
LED, RED, 2.2CD, 625NM, PLCC-2;
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 2.25 VDC Luminous intensity: 1800...4500 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Red Package: PLCC-2 Technology: AllnGaP on Si Power: 200 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMR334BACB-GS08.