What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VLMH3100-GS08

STANDARD SMD LED PLCC-2 Single Color LED, Red, Clear Nondiffused, 2.4mm
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMH3100-GS08.

IHS

Datasheet12 pages4 years ago

element14 APAC

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
+3.51%

CAD Models

Download Vishay VLMH3100-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.155
Stock
1,771,915
176,471
Authorized Distributors
6
6
Illumination Color
Orange
-
Lens Color
Clear
-
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
10 mcd
10 mcd
Lens Style
Circular, Clear, Diffused, Flat, Round
Circular, Clear, Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
625 nm
618.5 nm

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
KingbrightAA3528SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMH3100-GS08 provided by its distributors.

STANDARD SMD LED PLCC-2 Single Color LED, Red, Clear Nondiffused, 2.4mm
LED Uni-Color Amber 635nm 2-Pin PLCC T/R Automotive AEC-Q101
LED, PLCC2, RED,; Bulb Size:(Not Available); LED Colour:Amber; Luminous Intensity:10mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round with Flat Top; Wavelength Typ:625nm
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 2 VDC Luminous intensity: 2.8...10 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Amber Package: PLCC-2 Technology: GaAsP on GaP Power: 100 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMH3100-GS08.
  • VLMH3100/GS08
  • VLMH3100GS08