Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLCS5830

Single Color LED, Red, Clear Untinted Nondiffused, T-1 3/4, 5mm
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLCS5830.

IHS

Datasheet5 pages12 years ago

HQonline

TME

Newark

Arrow Electronics

Inventory History

3 month trend:
+152%

CAD Models

Download Vishay VLCS5830 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-08-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
ROUND 503-B SERIES LED -RED COLOR,4180-8200MCD,HUE RA,BULK PACK
Round 503-B Series Led -Red Color,4180-8; |Cree Led C503B-RCN-CX0Y0AA2
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Transparent, T-1, 3mm

Descriptions

Descriptions of Vishay VLCS5830 provided by its distributors.

Single Color LED, Red, Clear Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 631nm Automotive 2-Pin T-1 3/4 T/R
LED Colour = Red / Lens Colour = Transparent / LED Pitch mm = 2.54 / Lens Shape = Parabolic / Luminous Intensity cd = 65 / Series = VLC.58 / Peak Wavelength nm = 631 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = -4 / Viewing Angle ° = 4 / Forward Voltage (Vf) V = 2.2 / Forward Current (If) mA = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric