What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VJ2220Y154KXEAT

Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ2220Y154KXEAT.

Newark

Datasheet15 pages4 years ago

Inventory History

3 month trend:
-0.76%

CAD Models

Download Vishay VJ2220Y154KXEAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

630V 150nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 0.15 uF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
2220 0.15 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Yageo GroupC1812V154KBRACTU
1812 ARCSHIELD HV 150NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELEC,+/-10%
KYOCERA AVX1825CC154KAT1A
Cap Ceramic 0.15uF 600V/630V X7R 10% SMD 1825 125°C T/R
Yageo GroupC1812X154KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.15uF X7R 1812 10% Flex Soft

Descriptions

Descriptions of Vishay VJ2220Y154KXEAT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220
2220 (5750Metric) CERAMIC CAPACITOR VJ 500V 0.15muF ±10% X7R
Cap Ceramic 0.15uF 500V X7R 10% Pad SMD 2220 125C T/R
Ceramic Capacitor Multilayer Ceramic 500V
Cap, Mlcc, 0.15Uf, 500V, X7R, 2220; Capacitance:0.15Μf; Voltage(Dc):500V; Voltage(Ac):-; Capacitor Case/Package:2220 [5650 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Vj Commercial Series Rohs Compliant: Yes |Vishay VJ2220Y154KXEAT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric