Vishay VCNL4040M3OE

Ambient Light Sensor, Proximity, VCNL4040, 200 mm, Digital, 16 Bit, I2C, 2.5 Vdc to 3.6 Vdc
$ 1.14
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VCNL4040M3OE.

IHS

Datasheet22 pages5 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+42.75%

CAD Models

Download Vishay VCNL4040M3OE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.275
$ 1.275
Stock
566,465
92,420
92,420
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
200 mm
200 mm
200 mm
Termination
Solder
Solder
Solder
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Response Time
1 µs
1 µs
1 µs
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginTaiwan
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Transmissive Photo Interrupter, Phototransistor, 25 Ma, 1.1 V, 5 V, 0.3 Mm, 2 Mm Rohs Compliant: Yes

Descriptions

Descriptions of Vishay VCNL4040M3OE provided by its distributors.

Ambient Light Sensor, Proximity, VCNL4040, 200 mm, Digital, 16 Bit, I2C, 2.5 Vdc to 3.6 Vdc
Photoelectric Sensor, 0mm Min, 200mm Max, Rectangular, Surface Mount
VCNL4040 Series 3.6 V Fully Integrated Proximity and Ambient Light Sensor -SMD-8
Vishay Proximity Optical Sensor, 200mm Range, SMD, Digital, Open Drain, Switch Mode
Proximity sensors; VISHAY; VCNL4040M3OE; 1.15 mm; 2.5 V - 3.6 V; SMD/SMT; Lead Free
SENSOR OPT 550NM AMBIENT 8SMD / Optical Sensor Ambient 550nm I²C 8-SMD Module
Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R
SMD-8P Ambient Light Sensors ROHS
Wavelength of Peak Sensitivity nm = 550 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 3.6 / Light Sensor Output = Digital / Light Sensor Output = I2C / Pins = 8 / Supply Current uA = 300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCNL4040M3OE.