Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VBP104SR

VBP104SR Series 940 nm 65° Surface Mount Photodiode
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBP104SR.

IHS

Datasheet7 pages5 years ago

Newark

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.32%

CAD Models

Download Vishay VBP104SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay VBP104SR provided by its distributors.

VBP104SR Series 940 nm 65° Surface Mount Photodiode
60V 940nm 130° 430nm~1100nm 2nA SMD,3.9x4.4mm Photodiodes ROHS
Photodiode PIN Chip 940nm 2-Pin SMD T/R
Vishay SiliconPINPhoto Diodes, 940nm, Detect infrared
PHOTODIODE PIN HI SPEED HI SENS
PHOTODIODE GULLWING 430-1100NM
PHOTOPIN DIODE RG; Wavelength Typ:940nm; Half Angle:65°; Dark Current:2nA; Diode Case Style:SMD; No. of Pins:2; Breakdown Voltage Vbr:60V; Operating Temperature Range:-40°C to +100°C; Reverse Voltage Vr Max:60V; Forward Voltage VF ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric