What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TZX6V2B-TR

Zener Diode, 6.2V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-35

$ 0.121
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX6V2B-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.25%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.121
$ 0.121
Stock
238,347
179,143
179,143
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
6.2 V
5.6 V
5.6 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
15 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 6.2V V(Z), 2.4%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 6.2V V(Z), 2.44%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 6.2V V(Z), 2.33%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 7.45V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C7V5
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 100mA 1muA @ 5V 500mW 7.5V
onsemi1N5995B
Zener Diode,Single, Two Terminal,6.2V V(Z),5%,DO-35 ;RoHS Compliant: Yes

Descriptions

Descriptions of Vishay TZX6V2B-TR provided by its distributors.

Zener Diode, 6.2V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-35
TZX6V2B-TR ZENER DIODE, 5.95V 3% 500 MW THROUGH HOLE 2-PIN DO-35
1μA 6.2V 15Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric