Vishay TSOP75438WTT

38 kHz 30 m 2.5 - 5.5 V 350 uA IR Receiver IC for Remote Control System
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP75438WTT.

IHS

Datasheet13 pages5 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-1.34%

CAD Models

Download Vishay TSOP75438WTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IR Remote Receiver 38kHz 150° 16m 4-Pin SMD T/R
TSOP75456WTR,56KHZ IR RCVR,950NM +/-75DEG,30M RANGE,2.5V - 5V, SMT,6.8X3X2.35MM
VISHAY TSOP75338WTT Infrared Receiver, 38 kHz, 30m, 75 , 5.5 V, 2.5 V, -25 C
Ir Receiver, 56Khz, 16M, Top View Smd; |Vishay TSOP75456WTT
Smd Ir Receiver 56Khz Side View; |Vishay TSOP6456TR
ams-OSRAMSFH 9540
SENSOR OPT SLOT PHOTOTRANS 4SMD / Optical Sensor Through-Beam 0.197" (5mm) Phototransistor 4-SMD Module

Descriptions

Descriptions of Vishay TSOP75438WTT provided by its distributors.

38 kHz 30 m 2.5 - 5.5 V 350 uA IR Receiver IC for Remote Control System
IR RCVR, 30M, 0.25MW/M2, TOP/SIDE SMD; Carrier Frequency: 38kHz; IR Receiver Mounting Style: Top or Side View Surface Mount; Remote Control Code: NEC,Sharp; Transmission Range: 30m; Automatic Gain Control (AGC) Type: AGC4; D
VISHAY - TSOP75438WTT - IR RECEIVER, HEIMDALL AGC4, 38KHZ
IR Remote Receiver 38kHz 150¡ã 16m 4-Pin Mini-SMD T/R
Vishay IR Receiver, 38kHz, 950nm, SMD, 4-Pin, ±50°
IR Remote Receiver 30KHz 30m 4-Pin SMD T/R
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric