IR RECEIVER MODULE, 30M, SMD; Carrier Fr; IR RECEIVER MODULE, 30M, SMD; Carrier Frequency:40kHz; Transmission Range:30m; Directivity:75°; Supply Voltage Range:2.5V to 5.5V; Supply Current:450µA; Opto Case Style:SMD; Operating Temperature Range:-25°C to +85°C