Vishay TSOP59356

Ir Receiver 56 Khz Top View; |Vishay TSOP59356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP59356.

IHS

Datasheet8 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.434
$ 0.434
Stock
1,609
130,786
130,786
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
-
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
-
-
-
Sensing Distance
40 m
40 m
40 m
Interface
-
-
-
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Introduction Date2006-09-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2014-11-01

Descriptions

Descriptions of Vishay TSOP59356 provided by its distributors.

Ir Receiver 56 Khz Top View; |Vishay TSOP59356
IR SENSOR IC 56kHz -e3
SENSOR REMOTE REC 56.0KHZ 40M
Linear Output Photo IC
IR RECEIVER MODULE 56KHZ SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric