Vishay TSOP4856

Diode, Ir Emitting, 56 Khz, Angle Of Half Transmission Distance +/-45DEG/C
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP4856.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages25 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay TSOP4856 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTSOP4840
40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP4140
DIODE, IR EMITTING,40 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C

Descriptions

Descriptions of Vishay TSOP4856 provided by its distributors.

DIODE, IR EMITTING,56 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C
56kHz 45m 700uA 2.5V~5.5V Plugin Infrared remote receiver ROHS
IR Remote Receiver 56kHz 90¡ã 24m 3-Pin
Vishay IR Receiver 56kHz 950nm TH 45°
THROUGH HOLE 56KHZ INFRA RED IR RECEIVER
IR-RECEIVER-MODUL 38KHZ 5V 1KBI
IR RECEIVER MODULES; Carrier Frequency:5; IR RECEIVER MODULES; Carrier Frequency:56kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Supply Current:950µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP4856.
  • TSOP4856..