Vishay TSOP32136

VISHAY TSOP32136Infrared Receiver, 36 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP32136.

IHS

Datasheet7 pages4 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

Supply Chain

Introduction Date2003-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayTSOP32138
VISHAY TSOP32138Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP32156
Transistor-Stage Output Photo IC,LED-7b; Transistor-Stage Output Photo IC,LED-7b
VishayTSOP38233
Ir Receiver - Minicast Package - 33Khz; |Vishay TSOP38233

Descriptions

Descriptions of Vishay TSOP32136 provided by its distributors.

VISHAY TSOP32136Infrared Receiver, 36 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
IR Sensor IC 36kHz -e3
SENSOR REMOTE REC 36.0KHZ 45M
IR REMOTE RECEIVER 36KHZ 45M 3-PIN
3V IR RECEIVER-MOLD PKG-36KHZ
Linear Output Photo IC
3V PH.MODULE 36KHZ S.VIEW
IR SOR 36 KHZ
IR RECEIVER, SMALL AGC1, 36KHZ; Carrier Frequency:36kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:350µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric