Vishay TSMP1138

VISHAY TSMP1138 Infrared Receiver, Remote Control, 50 kHz, 30m, 55 , 5.5 V, 2.5 V, -25 C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSMP1138.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-28.06%

Supply Chain

Introduction Date2012-07-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-04-30
LTD Date2023-10-31

Related Parts

VishayTSSP4038
38 kHz 25 m 45° 5.5 V Through Hole IR Receiver Module for Light Barrier Systems
VishayTSSP58038
38 kHz 25 m 45° 5.5 V Through Hole IR Receiver Module for Light Barrier Systems
VishayTSOP2138
VISHAY TSOP2138 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C

Descriptions

Descriptions of Vishay TSMP1138 provided by its distributors.

VISHAY TSMP1138 Infrared Receiver, Remote Control, 50 kHz, 30m, 55 , 5.5 V, 2.5 V, -25 C
IR RECEIVER, LEADED CODE LEARNER, 38KH; Carrier Frequency:50kHz; Transmission Ra
Vishay 40kHzInfrared receiver, Through hole mounting, 3needle, ±55 °
IR Sensor Module for Remote Control Systems
IR Remote Receiver 38kHz 110° 30m 3-Pin
IR RECEIVER, LEADED CODE LEARNER, 38KH; Carrier Frequency:50kHz; Transmission Range:30m; Directivity:55°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:700µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric