Vishay TSOP2138

VISHAY TSOP2138 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP2138.

Newark

Datasheet8 pages4 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet10 pages10 years ago
Datasheet7 pages13 years ago
Datasheet8 pages19 years ago

IHS

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
+9.76%

Supply Chain

Introduction Date2000-01-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayTSOP32236
VISHAY TSOP32236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
VishayTSOP34830
Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3
VishayTSOP34840
40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Descriptions

Descriptions of Vishay TSOP2138 provided by its distributors.

VISHAY TSOP2138 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 2.5 V, -25 C
Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle, ±45 °
38 kHz 35 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
IR Remote Receiver 38kHz 90¡ã 24m 3-Pin
IR Emitting Diode; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Terminal Type:Radial Leaded ;RoHS Compliant: No
IR RECEIVER, SMALL AGC1, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:700µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP2138.