Descriptions of Vishay TSML1020 provided by its distributors.
Infrared Emitter 950nm 7mW/sr Circular Top Mount 2-Pin SMD T/R / EMITTER IR 940NM 100MA SMD
Infrared transmitters; VISHAY; TSML1020; SMD/SMT; 1.2 V; PCB, Surface Mount; 950 nm
940 nm 100 mA ±12° SMT High Speed Infrared Emitting Diode - SMD-2
VISHAY TSML1020 Infrared Emitter, 12 , 20 mA, 1.2 V, 800 ns, 800 ns
940 NM, GAALAS/GAAS, ROHS COMPLIANT, HIGH POWER INFRARED EMITTING DIODE Infrared LED, 1.9mm, 1-Element, 940nm
3mW/sr@20mA 1.2V 940nm SMD,2x2.5mm Infrared (IR) LEDs ROHS
Infrared LED, 1.9mm, 1-Element, 950nm
Vishay Infrared LED, 950nmwavelength
IR EMI HI POWR 950NM SMD GULLWIN-e3
Infrared Emitting Diodes 12 Degree 190mW
IR-EMITTER HIGH POWER 950NM SMD
IR EMITTER, 950NM; Wavelength, Typ:950nm; Power Dissipation:190mW; Forward Current:100mA; Voltage, Vf Max:1.5V; Viewing Angle:24°; Operating Temperature Range:-40°C to +85°C; Current, If Max:200mA; Current, If Vf:20mA; External Diameter:2mm; External Length / Height:2.7mm; Half Angle:12°; LED / Lamp Size:1.9; Lead Length:0.3mm; Lead Spacing:3.8mm; Max Reverse Leakage Current:10µA; Peak Pulse Current:1.0A; Power, Radiometric:35mW; Radiant Intensity:7mW/Sr; Radiant Intensity, Max:15mW/Sr; Radiant Intensity, Min:3mW/Sr; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Time, Fall:800ns; Time, Rise:800ns; Voltage, PIV Max:5V; Voltage, Vf Typ:1.2V; Wavelength, Peak:950nm