What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TP0610K-T1

Trans Mosfet P-ch 60V 0.185A 3-PIN TO-236 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TP0610K-T1.

IHS

Datasheet5 pages17 years ago
Datasheet5 pages20 years ago

Future Electronics

iiiC

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.188
$ 0.188
Stock
382,872
2,831,613
2,831,613
Authorized Distributors
0
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
-60 V
-60 V
Continuous Drain Current (ID)
185 mA
185 mA
185 mA
Threshold Voltage
-
-3 V
-3 V
Rds On Max
6 Ω
6 Ω
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
350 mW
350 mW
350 mW
Input Capacitance
23 pF
23 pF
23 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2012-01-19
LTD Date2012-07-19

Descriptions

Descriptions of Vishay TP0610K-T1 provided by its distributors.

Trans MOSFET P-CH 60V 0.185A 3-Pin TO-236 T/R
MOSFET P-CH 60V 185MA SOT23-3 SMD
60V P-CH ENHANCE MOSFET W/ESD PROTECTION
Small Signal Field-Effect Transistor, 0.185A I(D), 60V, 1-Element, P-Channel, Silicon, Trench Mosfet FET, TO-236

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP0610KT1