Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TNPW1206249KBEEA

Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW1206249KBEEA.

IHS

Datasheet15 pages2 years ago
Datasheet10 pages14 years ago

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
+366%

CAD Models

Download Vishay TNPW1206249KBEEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-8AEB2493V
Res Thin Film 1206 249K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 1206 249K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
PanasonicERA8AEB274V
Res Thin Film 1206 270K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB244V
Res Thin Film 1206 240K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.4W, 249000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
Yageo GroupRT1206BRD07243KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 243kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay TNPW1206249KBEEA provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES THNFLM 1206 249K OHM 0.1% 1/4W 25PPM/ C SMD
TNPW Series 1206 0.4 W 249 kOhm ±0.1 % ±25 ppm/K Thin Film Chip Resistor
1206 (3216Metric) 1206 TNPW e3 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 249kOhms 卤25ppm/C
RESISTOR, THIN FILM, 249KOHM, 250mW 0.1%
249KΩ ±0.1% 400mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*650μm
RESISTOR, THIN FILM, 249KOHM, 250mW 0.1%; Resistance:249kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 25ppm/K; Resistor Element Material:Thin Film; No. of Pins:2; Series:TNPW ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric