Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TM3D227K004HBA

220UF Solid MNO2 Tantalum Electrolytic Capacitor, 4 V DC +/-10%, TM3 Series
$ 2.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TM3D227K004HBA.

element14 APAC

Datasheet16 pages5 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.934
$ 2.439
$ 2.439
Stock
132
291
291
Authorized Distributors
2
1
1
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
140 mΩ
140 mΩ
Leakage Current
4.4 µA
8.8 µA
8.8 µA
Dissipation Factor
-
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 220uF 4V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTPSD227K004R0050
Cap Tant Solid 220uF 4V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.05 Ohm 125C T/R
KYOCERA AVXTPSD227K004R0040
Cap Tant Solid 220uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 125°C T/R
KYOCERA AVXTPSD227K004R0100
Cap Tant Solid 220uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
Panasonic4TPE220MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917
220UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 4 V DC +/-20%, T520 SERIES

Descriptions

Descriptions of Vishay TM3D227K004HBA provided by its distributors.

220UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 4 V DC +/-10%, TM3 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
Capacitors, TANTAMOUNT, Molded Case, for Medical Instruments
CAP, 220µF, 4V, 10%; Capacitance: 220µF; Voltage Rating: 4V; Tantalum Capacitor Case: 2917 [7343-31 Metric]; Product Range: TM3 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 0.6ohm; Manufacturer Size Code: D; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric