Vishay TLZ4V7B-GS18

Zener Diode, single, Two Terminal, 4.68V V(Z), 2.7%, sod-80 |Vishay TLZ4V7B-GS18
$ 0.152
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ4V7B-GS18.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.152
$ 0.128
Stock
383,305
107,795
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
4.7 V
4.7 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
25 Ω
25 Ω
Max Reverse Leakage Current
6 µA
6 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 4.7V 3% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
onsemiMMSZ5230B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 5muA @ 2V 500mW 900mV
Diode Zener Single 4.7V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay TLZ4V7B-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,4.68V V(Z),2.7%,sod-80 |Vishay TLZ4V7B-GS18
DIODE ZENER 4.7V 500MW SOD80
ZENER DIODE SOD80 MINIMELF
Zener Diode, DO-213AA
Zener Diodes 4.7 Volt 0.5 Watt IR = 6uA
ZENER SOD-80 .5W 4.7V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric