Vishay TLUV5300

Dual Color LED, Orange Red/green, Untinted Diffused, T-1 3/4, 5mm
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLUV5300.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages0 years ago

Newark

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+19.44%

CAD Models

Download Vishay TLUV5300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLUV5300 provided by its distributors.

Dual Color LED, Orange Red/green, Untinted Diffused, T-1 3/4, 5mm
Green-Red 5 mm 60° 30 mA 2 V 2.5 mcd Untinted Diffused Through Hole LED - T-1 3/
Vishay TLUV5300 Circular LED Red/Green 5mm 2.5mcd 60° 30mA 2-2.4V Wired
LED Forward voltage: 2 V Luminous intensity: 2.5 mcd Case colour: Colourless Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Red/Orange + Green Version: Bi-colour Connections: 3 Rated on-state current: 10 mA Transmission angle: 60 °
LED, 5MM, RED/GRN; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Red - Green; Typ Luminous Intensity:2.5mcd; Viewing Angle:60°; Forward Current:30mA; Voltage, Vf Max:3V; Operating Temperature Range:-40°C to +100°C; Case Style:Radial; Current, If Luminous Intensity:20mA; External Diameter:5mm; External Length / Height:8.6mm; LED Colour Presentation:; Lead Cross-section Depth:0.5mm; Lead Length:24mm; Lens Type:Untinted Diffused; Width, Lead Cross-section:0.5mm; Current, If Green Max:30mA; Current, If Red Max:30mA; Typ Green Luminous Intensity:2.5mcd; Typ Red Luminous Intensity:2.5mcd; Voltage, Vf Green Typ:2.4V; Voltage, Vf Red Typ:2V; Wavelength, Green LED:565nm; Wavelength, Red LED:630nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLUV 5300
  • TLUV5300.
  • TLUV5300..
  • TLUV5300...